| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-F |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 9-1768042-7 |
| SKU: | RYCSTD05W-F |
STD05W-F
Specifications
Detailed Description
Easily identify cables with the STD05W-F marker. Made of durable white Polyoxymethylene, this Snap-On marker features a straight cut for quick installation on cables with diameters ranging from .091 to .118 inches (2.3 to 3mm). Its black legend lettering ensures clear labeling, while its Agastat 7000 series design guarantees compatibility and reliability. Perfect for organizing wire and cable systems, this marker is a must-have in any industrial setting. Stay compliant and efficient with the STD05W-F.

