| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-G |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | 9-1768042-9 |
| SKU: | RYCSTD05W-G |
STD05W-G
Specifications
Detailed Description
Enhance cable identification with our STD05W-G marker, designed for efficient organization in any wiring project. Boasting a sleek white exterior with a bold black legend, this Snap-On marker from the Agastat 7000 series ensures clear and durable labeling. Crafted from high-quality Polyoxymethylene, it guarantees longevity and reliability in diverse environments. The straight marker cut allows for easy installation, accommodating cable diameters ranging from .091 to .118 inches (2.3 to 3 mm). Compliant with RoHS standards, it offers peace of mind for eco-conscious users. Perfect for professional and DIY applications, this essential accessory streamlines cable management with precision and style.

