| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-H |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | 1768043-2 |
| SKU: | RYCSTD05W-H |
STD05W-H
Specifications
Detailed Description
Enhance wire and cable identification with the STD05W-H marker, designed for streamlined organization in White polyoxymethylene. This Snap-On clip marker, part of the Agastat 7000 series, features a straight cut for easy installation and is compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. The bold Black legend "H" ensures clear labeling for efficient maintenance and organization. Perfect for a variety of applications, this durable marker is a reliable solution for ensuring seamless connectivity in any setting.

