| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-I |
| Color: | White |
| Legend: | I |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 1768043-4 |
| SKU: | RYCSTD05W-I |
STD05W-I
Specifications
Detailed Description
Easily identify cables with our Agastat 7000 series Snap-On marker, designed for efficient cable management. Crafted from durable white Polyoxymethylene, this marker ensures long-lasting performance in a variety of environments. Featuring a straight marker cut and a black "I" legend, it offers a clear and professional labeling solution. With a secure Clip-On design, installation is quick and hassle-free. Suitable for cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm), it provides a versatile marking option for various applications. Stay organized and compliant with this essential Wire & Cable Marker.

