| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-L |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 1768043-8 |
| SKU: | RYCSTD05W-L |
STD05W-L
Specifications
Detailed Description
Easily identify and organize your cables with these white Snap-On markers from our Agastat 7000 series. Designed for quick installation, these markers feature a straight cut for seamless application. Crafted from durable Polyoxymethylene, they ensure long-lasting performance in various environments. The black legend stands out clearly against the white background for easy readability. Compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter, these markers are perfect for efficient cable management. Ideal for use in a wide range of industries, including telecommunications, electronics, and automotive, these markers are a must-have for any professional workspace. Stay organized and compliant with our high-quality wire and cable markers.

