| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-M |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768043-0 |
| SKU: | RYCSTD05W-M |
STD05W-M
Specifications
Detailed Description
Easily identify cables with our STD05W-M marker, designed for the Agastat 7000 series. Crafted from durable white Polyoxymethylene, this straight-cut, snap-on sleeve features a bold black legend "M" for quick and clear cable labeling. Compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter, it offers a secure fit for optimal organization. Ideal for a variety of applications, this marker is an essential tool for efficient cable management. Explore our Label & Identification Products for more options.

