| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-MINUS |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | - |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768043-1 |
| SKU: | RYCSTD05W-MINUS |
STD05W-MINUS
| Heilind Number: | RYCSTD05W-MINUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD05W-MINUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD05W-MINUS marker, designed for seamless integration onto cables measuring between .091 and .118 inches (2.3 to 3 mm) in diameter. Crafted from durable polyoxymethylene in a crisp white hue, this Snap-On marker ensures long-lasting performance in a variety of environments. Featuring a straight cut design and compatible with the Agastat 7000 series, it offers easy application for efficient cable management. The black legend stands out clearly against the white background, providing clear and legible labeling. Perfect for use in a range of industries, this marker is a versatile solution for organizing and identifying cables with precision. Explore our Label & Identification Products category for more options to streamline your labeling process.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

