| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-N |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | N |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768043-3 |
| SKU: | RYCSTD05W-N |
STD05W-N
Specifications
Detailed Description
Enhance cable identification with our STD05W-N marker, designed for efficient labeling in a range of applications. This Snap-On marker, part of the Agastat 7000 series, offers easy installation on cables with diameters ranging from 2.3 to 3mm (.091 -.118 in). Crafted from durable Polyoxymethylene in a crisp white hue, it ensures long-lasting performance. The straight marker cut and black legend provide clear and professional labeling, essential for organization in any setting. Compliant with industry standards, this marker is a reliable choice for your labeling needs in the Label & Identification Products category. Upgrade your cable management system with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

