| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-PLUS |
| Color: | White |
| Legend: | + |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 1-1768043-6 |
| SKU: | RYCSTD05W-PLUS |
STD05W-PLUS
| Heilind Number: | RYCSTD05W-PLUS |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD05W-PLUS |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our STD05W-PLUS marker, designed for efficient identification in various applications. This white Snap-On label, part of the Agastat 7000 series, features a durable Polyoxymethylene construction with straight-cut marker placement for easy installation. The black plus sign legend adds clarity to labeling, ensuring seamless cable management. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), this marker is a versatile solution for marking wires in industrial settings. Trust in its quality for precise and long-lasting identification, a must-have in any workplace dealing with complex wiring systems. Elevate your labeling process with this essential tool, categorized under Label & Identification Products for your convenience.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

