| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-Q |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768043-7 |
| SKU: | RYCSTD05W-Q |
STD05W-Q
Specifications
Detailed Description
Enhance cable organization with our STD05W-Q marker, designed for efficient labeling in white. Part of the Agastat 7000 series, this snap-on marker is crafted from durable polyoxymethylene for long-lasting performance. Featuring a sleek black legend with the letter "Q," it offers clear identification. The straight marker cut ensures easy application on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Compliant with RoHS regulations, this essential accessory guarantees both functionality and environmental responsibility. Perfect for various applications, it belongs to the Label & Identification Products category, specifically catering to wire and cable marking needs. Elevate your organization system with this high-quality clip-on marker.

