| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-R |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | R |
| Marker Cut: | Straight |
| Part Aliases: | 1-1768043-8 |
| SKU: | RYCSTD05W-R |
STD05W-R
Specifications
Detailed Description
Enhance cable identification and organization with our Agastat 7000 Snap-On marker in White. Designed for seamless application on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm), this straight-cut Polyoxymethylene marker ensures a secure fit. Featuring a bold black 'R' legend, it offers clear and durable labeling for efficient cable management. RoHS compliance guarantees its environmental responsibility. Ideal for a wide range of industries, this marker is a must-have for maintaining order in your workspace. Elevate your labeling game with this essential accessory from our Label & Identification Products collection.

