| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-S |
| Color: | White |
| Legend: | S |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 2-1768043-0 |
| SKU: | RYCSTD05W-S |
STD05W-S
Specifications
Detailed Description
Enhance cable identification with our STD05W-S Snap-On marker, designed for effortless installation on cables with a diameter ranging from .091 to .118 inches (2.3 to 3mm). Featuring a crisp white color and bold black legend, this marker ensures clear and lasting labeling. Made from durable polyoxymethylene, it guarantees longevity and reliability in various environments. Straight-cut for seamless application, it is part of the Agastat 7000 series, known for its quality and performance. Perfect for organizing and distinguishing cables, it is a must-have in any labeling toolkit.

