STD05W-SLASH

Heilind Number:RYCSTD05W-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05W-SLASH
ECAD Model:
3D Model

Description:

STD05W-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05W-SLASH
Color:White
Legend:/
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:2-1768043-1
SKU:RYCSTD05W-SLASH

Detailed Description

Easily identify cables with our STD05W-SLASH wire marker, part of the Agastat 7000 series. Made of durable white polyoxymethylene with a sleek black slash legend, this snap-on marker ensures clear, long-lasting identification. With a straight cut design, it securely attaches to cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. Perfect for organizing and labeling wires in various applications, this RoHS-compliant marker is a must-have in any toolkit. Upgrade your cable management system with our high-quality wire marker for efficient and professional results.