| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-T |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768043-2 |
| SKU: | RYCSTD05W-T |
STD05W-T
Specifications
Detailed Description
Enhance wire and cable identification with our Agastat 7000 series Snap-On marker in White. Designed for effortless installation, this straight-cut marker features a sleek Black legend, ensuring clear and durable labeling. Crafted from Polyoxymethylene, it guarantees reliable performance in various environments. Compatible with cables ranging from .091 to .118 inches (2.3 to 3mm) in diameter, it offers versatile usage. Elevate your labeling process with this essential accessory, perfect for achieving organized and efficient cable management.

