| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-U |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | U |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768043-3 |
| SKU: | RYCSTD05W-U |
STD05W-U
Specifications
Detailed Description
Enhance cable identification with our Snap-On Agastat 7000 series marker, designed for seamless application on wires and cables. Crafted from durable polyoxymethylene in a crisp white hue, this marker features a sleek straight cut for optimal placement. Its universal compatibility with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm) ensures versatile usage across various projects. The bold black U legend adds a professional touch, guaranteeing clear and lasting visibility. Elevate your labeling process with this essential component from our Label & Identification Products range.

