| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-V |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | V |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768043-5 |
| SKU: | RYCSTD05W-V |
STD05W-V
Specifications
Detailed Description
Enhance cable identification with our STD05W-V marker, designed for seamless organization in any wiring setup. Crafted from durable white Polyoxymethylene, this snap-on marker ensures long-lasting performance. Featuring a sleek black legend "V" from the Agastat 7000 series, it offers clear and efficient labeling. With a straight cut design, it effortlessly clips onto cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). Ideal for a variety of applications, this marker is a must-have for professionals in the field of Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves. Upgrade your cable management system with precision and ease using this essential accessory.

