| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-W |
| Color: | White |
| Legend: | W |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 2-1768043-6 |
| SKU: | RYCSTD05W-W |
STD05W-W
Specifications
Detailed Description
Enhance cable identification with our STD05W-W marker, designed for seamless organization in white. Part of the Agastat 7000 series, this durable snap-on marker is crafted from polyoxymethylene, ensuring longevity and reliability. The straight-cut design allows for easy installation, accommodating cable diameters ranging from .091 to .118 inches (2.3 to 3 mm). Featuring a bold black legend, it offers clear labeling for efficient cable management. Perfect for a variety of applications, this marker is a versatile solution in our range of label and identification products. Elevate your workspace with the simplicity and effectiveness of our white Agastat marker.

