| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-X |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | X |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768043-7 |
| SKU: | RYCSTD05W-X |
STD05W-X
Specifications
Detailed Description
Easily identify cables with our STD05W-X marker, designed for efficient organization in any setting. Featuring a sleek white design with a bold black legend, this Snap-On marker is part of the Agastat 7000 series, known for its quality and reliability. Crafted from durable Polyoxymethylene, it ensures long-lasting performance, even in demanding environments. The straight marker cut and compatibility with cable diameters ranging from .091 to .118 inches (2.3 to 3mm) make it versatile for various applications. Perfect for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves, this marker is an essential tool for efficient cable management. Stay organized and streamline your workflow with the STD05W-X marker.

