| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-Y |
| Color: | White |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | 2-1768043-8 |
| SKU: | RYCSTD05W-Y |
STD05W-Y
Specifications
Detailed Description
Enhance cable organization with our STD05W-Y marker, designed for the Agastat 7000 series. Made of durable white Polyoxymethylene, this Snap-On label features a clear black legend for easy identification. With a straight marker cut, it ensures a neat and professional finish on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Compliant with RoHS standards, it guarantees environmental responsibility. Perfect for various industries, this accessory falls under our extensive range of Label & Identification Products, offering efficient cable management solutions.

