| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05W-Z |
| Color: | White |
| Legend: | Z |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Snap-On |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Part Aliases: | 2-1768043-9 |
| SKU: | RYCSTD05W-Z |
STD05W-Z
Specifications
Detailed Description
Enhance cable organization with our STD05W-Z Snap-On marker, a vital component of the Agastat 7000 series. Designed for easy installation on cables with diameters ranging from .091 to .118 inches (2.3 to 3 millimeters), this white marker features a sleek black legend for clear identification. Crafted from durable polyoxymethylene, it ensures long-lasting performance in various environments. With straight marker cuts and a convenient push-on design, it simplifies the labeling process for efficient cable management. Perfect for applications in the Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories. Upgrade your labeling system today.

