STD05Y-0

Heilind Number:RYCSTD05Y-0
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-0
ECAD Model:
3D Model

Description:

STD05Y-0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-0
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:3-1768043-0
SKU:RYCSTD05Y-0

Detailed Description

Enhance cable organization with our STD05Y-0 snap-on marker in vibrant yellow. Part of the Agastat 7000 series, this marker is designed for easy installation on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Crafted from durable polyoxymethylene, it ensures long-lasting performance even in demanding environments. The straight-cut design and black legend allow for clear and precise cable identification. Perfect for a variety of applications, this marker is a must-have for efficient cable management. Explore our full range of wire and cable markers, cards, and sleeves in our Label & Identification Products category. Elevate your labeling solutions with this high-quality push-on marker.