STD05Y-1

Heilind Number:RYCSTD05Y-1
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-1
ECAD Model:
3D Model

Description:

STD05Y-1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-1
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:3-1768043-1
SKU:RYCSTD05Y-1

Detailed Description

Enhance cable identification with our STD05Y-1 Snap-On Marker in vibrant Yellow. Designed for easy application, this marker features a durable Polyoxymethylene construction with a straight cut for a secure fit. Its black legend stands out clearly, ensuring efficient cable management. Part of the Agastat 7000 series, it meets high industry standards for quality and reliability. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it offers versatile use in various applications. Perfect for labeling and organizing cables, it belongs to our extensive range of Label & Identification Products, providing a comprehensive solution for your needs.