STD05Y-2

Heilind Number:RYCSTD05Y-2
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-2
ECAD Model:
3D Model

Description:

STD05Y-2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-2
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:2
Marker Cut:Straight
Part Aliases:3-1768043-2
SKU:RYCSTD05Y-2

Detailed Description

Enhance cable management with our STD05Y-2 Snap-On marker in vibrant yellow. Designed for the Agastat 7000 series, this durable marker is made of Polyoxymethylene, ensuring long-lasting performance. Featuring a straight-cut design, it easily attaches to cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). The black legend '2' provides clear identification, while the push-on application simplifies installation. Compliant with RoHS regulations, this marker is an eco-friendly choice for labeling wires and cables in various applications. Elevate your labeling process with this high-quality, color-coded solution.