STD05Y-3

Heilind Number:RYCSTD05Y-3
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-3
ECAD Model:
3D Model

Description:

STD05Y-3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-3
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:3-1768043-3
SKU:RYCSTD05Y-3

Detailed Description

Enhance cable identification with our STD05Y-3 Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker is crafted from durable polyoxymethylene, ensuring long-lasting performance. Featuring a straight-cut design, it effortlessly clips onto cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). The bold black legend "3" stands out for easy identification. Perfect for organizing and labeling wires, this marker is a must-have for any professional in need of efficient cable management solutions.