STD05Y-4

Heilind Number:RYCSTD05Y-4
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-4
ECAD Model:
3D Model

Description:

STD05Y-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-4
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:3-1768043-4
SKU:RYCSTD05Y-4

Detailed Description

Easily identify cables with our Yellow Snap-On Marker, part of the Agastat 7000 series. Made of durable Polyoxymethylene, this marker ensures long-lasting performance. Featuring a straight cut design, it securely attaches to cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). The black legend "4" stands out clearly against the yellow background, providing efficient cable organization. Perfect for various applications, this marker is a reliable solution for labeling and identification in any workspace. Compliant with RoHS standards, it offers a sustainable and environmentally friendly marking option. Elevate your cable management with this high-quality Snap-On Marker.