STD05Y-7

Heilind Number:RYCSTD05Y-7
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-7
ECAD Model:
3D Model

Description:

STD05Y-7

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-7
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:7
Marker Cut:Straight
Part Aliases:3-1768043-7
SKU:RYCSTD05Y-7

Detailed Description

Enhance cable organization with our STD05Y-7 marker, designed for seamless identification in industrial settings. Featuring vibrant yellow coloring and bold black legend number 7, this Snap-On marker is part of the Agastat 7000 series, known for high quality and durability. Crafted from Polyoxymethylene, it ensures long-lasting performance, even in demanding environments. The straight-cut design allows for easy application on cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm). Compliant with RoHS standards, this marker is a reliable solution for efficient labeling in various applications. Upgrade your cable management system with this essential component, a perfect fit for Label & Identification Products, Push-On, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories.