STD05Y-9

Heilind Number:RYCSTD05Y-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-9
ECAD Model:
3D Model

Description:

STD05Y-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-9
Color:Yellow
Legend:9
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:3-1768043-9
SKU:RYCSTD05Y-9

Detailed Description

Enhance cable organization with our STD05Y-9 Snap-On marker in vibrant yellow. Part of the Agastat 7000 series, this marker features the number 9 in bold black, ensuring clear identification. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight-cut design effortlessly attaches to cables with a diameter ranging from .091 to .118 inches (2.3-3mm). Compliant with RoHS standards, this marker is ideal for various applications in industries such as telecommunications, construction, and automotive. Elevate your labeling process with this reliable and high-quality cable marker.