| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05Y-A |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | A |
| Marker Cut: | Straight |
| Part Aliases: | 4-1768043-0 |
| SKU: | RYCSTD05Y-A |
STD05Y-A
| Heilind Number: | RYCSTD05Y-A |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD05Y-A |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Agastat 7000 series Snap-On Marker in Yellow. Crafted from durable Polyoxymethylene, this marker ensures long-lasting performance. The straight-cut design and compatibility with cable diameters ranging from .091 to .118 inches make it versatile for various applications. Featuring a bold Black legend, it provides clear identification on wires and cables. Ideal for labeling projects in industrial settings, this marker is a must-have for efficient cable management.

