STD05Y-B

Heilind Number:RYCSTD05Y-B
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-B
ECAD Model:
3D Model

Description:

STD05Y-B

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-B
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:B
Marker Cut:Straight
Part Aliases:4-1768043-3
SKU:RYCSTD05Y-B

Detailed Description

Enhance cable identification with our durable Snap-On Marker, designed for efficiency and visibility. This yellow marker, part of the Agastat 7000 series, features a straight cut for seamless application. Crafted from Polyoxymethylene, it ensures long-lasting performance in various environments. The black legend "B" adds a professional touch to your labeling. Compatible with cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter, it offers versatility in your labeling needs. Perfect for organizing and identifying cables in industrial and commercial settings, this marker is a reliable choice for efficient cable management.