STD05Y-BLANK

Heilind Number:RYCSTD05Y-BLANK
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-BLANK
ECAD Model:
3D Model

Description:

STD05Y-BLANK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-BLANK
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Marker Cut:Chevron
Part Aliases:4-1768043-4
SKU:RYCSTD05Y-BLANK

Detailed Description

Enhance cable organization with our Agastat 7000 Series Snap-On Marker. Designed for effortless installation, this yellow marker features a Chevron cut for easy identification. Crafted from durable Polyoxymethylene, it ensures long-lasting performance in various environments. The black legend color provides clear visibility, while its compatibility with cable diameters ranging from .091 to .118 inches (2.3-3mm) makes it versatile for different applications. Perfect for labeling and organizing wires, this marker is an essential tool in any professional setting. Upgrade your cable management system with this high-quality accessory.