STD05Y-D

Heilind Number:RYCSTD05Y-D
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-D
ECAD Model:
3D Model

Description:

STD05Y-D

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-D
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:4-1768043-8
SKU:RYCSTD05Y-D

Detailed Description

Enhance cable organization with our vibrant STD05Y-D marker, designed for easy identification in any setting. Crafted from durable Polyoxymethylene in a striking yellow hue, this Snap-On marker features a straight cut for seamless attachment. The bold black legend "D" adds clarity to labeling, while the Agastat 7000 series designation ensures compatibility and quality. Perfect for cables ranging from .091 to .118 inches (2.3 to 3mm) in diameter, it offers a reliable solution for efficient cable management. Elevate your labeling system with this essential component in our Label & Identification Products range.