STD05Y-DOT

Heilind Number:RYCSTD05Y-DOT
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-DOT
ECAD Model:
3D Model

Description:

STD05Y-DOT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-DOT
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:.
Marker Cut:Straight
Part Aliases:5-1768043-0
SKU:RYCSTD05Y-DOT

Detailed Description

Enhance cable organization with our STD05Y-DOT marker, designed for efficient identification in industrial settings. This yellow marker, featuring a durable polyoxymethylene construction and a straight cut for easy installation, is a reliable solution for labeling wires and cables. With its black legend and compatibility with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it ensures clear and visible marking. Part of the Agastat 7000 series, this Snap-On marker is a must-have for streamlined cable management. Compliant with RoHS regulations, it guarantees both performance and environmental responsibility. Perfect for use in various applications, from telecommunications to automotive industries, this marker is a versatile and essential tool for any professional workspace. Elevate your labeling process with this high-quality, efficient product.