STD05Y-EARTH

Heilind Number:RYCSTD05Y-EARTH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-EARTH
ECAD Model:
3D Model

Description:

STD05Y-EARTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-EARTH
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:Earth
Marker Cut:Straight
Part Aliases:5-1768043-2
SKU:RYCSTD05Y-EARTH

Detailed Description

Enhance cable organization with our Snap-On Earth marker from the Agastat 7000 series. Crafted from durable Polyoxymethylene in a vibrant yellow hue, this marker ensures clear identification of grounding cables. Featuring a straight cut for easy application, it accommodates cable diameters ranging from .091 to .118 inches (2.3 to 3mm). With its black legend displaying 'Earth,' it offers both practicality and visibility. RoHS compliant and designed for long-lasting performance, this marker is an essential component for efficient cable management in various applications. Explore our range of label and identification products to streamline your workflow.