| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05Y-F |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | F |
| Marker Cut: | Straight |
| Part Aliases: | 5-1768043-4 |
| SKU: | RYCSTD05Y-F |
STD05Y-F
| Heilind Number: | RYCSTD05Y-F |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD05Y-F |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Yellow Snap-On Marker, designed for efficient labeling in the Agastat 7000 series. RoHS compliant and constructed with durable Polyoxymethylene, this marker ensures lasting performance. Featuring a straight marker cut and black legend, it offers clear identification. Its compatibility with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm) makes it versatile for various applications. Ideal for wire and cable marking, this product is a must-have in any labeling toolkit.

