STD05Y-G

Heilind Number:RYCSTD05Y-G
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-G
ECAD Model:
3D Model

Description:

STD05Y-G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-G
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:G
Marker Cut:Straight
Part Aliases:5-1768043-6
SKU:RYCSTD05Y-G

Detailed Description

Enhance cable identification with our Snap-On marker in vibrant Yellow. Part of the Agastat 7000 series, this durable Polyoxymethylene marker features a straight cut for effortless application. The Black legend ensures clear labeling, perfect for organizing wires and cables. Designed for cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm), this marker is a reliable solution for all your labeling needs in various industrial settings. Upgrade your cable management system with this high-quality, easy-to-use Push-On marker.