STD05Y-H

Heilind Number:RYCSTD05Y-H
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-H
ECAD Model:
3D Model

Description:

STD05Y-H

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-H
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:5-1768043-8
SKU:RYCSTD05Y-H

Detailed Description

Enhance cable identification with our STD05Y-H marker sleeve from the Agastat 7000 series. Designed for efficiency, this yellow sleeve features a black 'H' legend, ensuring clear labeling. Crafted from durable Polyoxymethylene, it offers long-lasting performance. The straight marker cut and snap-on design make installation quick and easy. Compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), it caters to various applications. Ideal for organizing and labeling wires, this sleeve is a must-have in any workspace. Stay compliant with industry standards and improve workflow efficiency with this essential labeling solution.