STD05Y-J

Heilind Number:RYCSTD05Y-J
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-J
ECAD Model:
3D Model

Description:

STD05Y-J

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-J
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:6-1768043-1
SKU:RYCSTD05Y-J

Detailed Description

Enhance cable identification with our STD05Y-J marker, designed for easy snap-on application. Its vibrant yellow color and bold black J legend ensure clear labeling in any setting. Crafted from durable polyoxymethylene, this marker guarantees long-lasting performance. With a straight cut for seamless attachment, it accommodates cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. Part of the Agastat 7000 series, it offers reliable quality for all your labeling needs. Perfect for organizing wires and cables, this marker is an essential tool in any professional workspace. Upgrade your labeling system with this high-quality, versatile product.