STD05Y-K

Heilind Number:RYCSTD05Y-K
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-K
ECAD Model:
3D Model

Description:

STD05Y-K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-K
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:6-1768043-2
SKU:RYCSTD05Y-K

Detailed Description

Enhance cable identification with our STD05Y-K marker, designed for seamless organization in a vibrant yellow hue. Compliant with RoHS standards, it ensures eco-friendly usage, making it a conscious choice for labeling requirements. Crafted from durable polyoxymethylene, this marker guarantees longevity and reliability. Featuring a straight cut for easy application, it boasts a bold black legend "K" for clear visibility. Part of the Agastat 7000 series, it offers compatibility with cables ranging from .091 to .118 inches (2.3-3 mm). Ideal for various applications, including labeling, our Snap-On marker is a versatile solution in the Label & Identification Products category. Elevate your cable management with this high-quality accessory.