| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem STD05Y-L |
| Color: | Yellow |
| Series: | Agastat 7000 |
| Material: | Polyoxymethylene |
| Compatible Cable Diameter: | .091 - .118 in, 2.3 - 3 mm |
| Product Type: | Snap-On |
| Legend Color: | Black |
| Legend: | L |
| Marker Cut: | Straight |
| Part Aliases: | 6-1768043-4 |
| SKU: | RYCSTD05Y-L |
STD05Y-L
| Heilind Number: | RYCSTD05Y-L |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | STD05Y-L |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable identification with our STD05Y-L marker, specially designed for the Agastat 7000 series. Crafted from durable yellow Polyoxymethylene, this Snap-On label features a straight cut for easy application on cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. The black legend "L" stands out for clear marking, ensuring efficient organization in any workspace. Perfect for wire and cable marking, this high-quality product is a must-have for professionals in need of reliable identification solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/01/2022 | P-22-022459 - Manufacturing location change. The following Part Numbers will be transferred from the TE plant located at Idento Roedermark Germany to a TE manufacturing plant located in Tangier, Morocco. | Download | |||

