STD05Y-M

Heilind Number:RYCSTD05Y-M
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-M
ECAD Model:
3D Model

Description:

STD05Y-M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-M
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:M
Marker Cut:Straight
Part Aliases:6-1768043-6
SKU:RYCSTD05Y-M

Detailed Description

Enhance cable identification with our STD05Y-M marker sleeve, designed for efficiency and durability. Crafted from high-quality yellow Polyoxymethylene, this sleeve is not only eye-catching but also robust, ensuring long-lasting performance. The straight-cut design allows for easy application, while the black legend "M" stands out clearly for quick and accurate labeling. Part of the Agastat 7000 series, this snap-on sleeve is compatible with cable diameters ranging from .091 to .118 inches (2.3 to 3 mm), making it versatile for various applications. Perfect for organizing wires and cables in any setting, this marker sleeve is a must-have in your toolkit for seamless identification and maintenance. Elevate your labeling process with this reliable and convenient solution.