STD05Y-MINUS

Heilind Number:RYCSTD05Y-MINUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-MINUS
ECAD Model:
3D Model

Description:

STD05Y-MINUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-MINUS
Color:Yellow
Legend:-
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:6-1768043-7
SKU:RYCSTD05Y-MINUS

Detailed Description

Enhance cable identification with our STD05Y-MINUS marker, designed for seamless organization in industrial settings. Crafted from durable polyoxymethylene in a vibrant yellow hue, it ensures high visibility while withstanding harsh conditions. The straight-cut design and snap-on feature allow for easy installation on cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. With black legends for clear labeling, this Agastat 7000 series marker is a reliable solution for efficient cable management. Perfect for a variety of applications, it belongs to our wide range of labeling and identification products, offering precision and convenience in every use. Elevate your workflow with this essential tool for cable marking.