STD05Y-P

Heilind Number:RYCSTD05Y-P
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-P
ECAD Model:
3D Model

Description:

STD05Y-P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-P
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:P
Marker Cut:Straight
Part Aliases:7-1768043-1
SKU:RYCSTD05Y-P

Detailed Description

Enhance cable identification with our STD05Y-P marker, specially designed for the Agastat 7000 series. Featuring a vibrant yellow color with a bold black legend, this snap-on marker is not only visually striking but also durable, thanks to its polyoxymethylene construction. With a straight marker cut, it offers easy installation on cables with diameters ranging from .091 to .118 inches (2.3-3 mm). Ensure compliance with RoHS regulations while streamlining your labeling process with this high-quality, clip-on marker. Perfect for various applications in the category of Label & Identification Products, it guarantees efficient and reliable cable management. Elevate your organization with the STD05Y-P marker, a must-have for professionals in the field.