STD05Y-PLUS

Heilind Number:RYCSTD05Y-PLUS
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-PLUS
ECAD Model:
3D Model

Description:

STD05Y-PLUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-PLUS
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:7-1768043-2
SKU:RYCSTD05Y-PLUS

Detailed Description

Enhance cable identification with our STD05Y-PLUS marker, designed for efficient labeling in industrial settings. Compliant with RoHS regulations, this yellow marker features a durable Polyoxymethylene construction for reliable performance. The + legend in bold black ensures clear visibility, while the straight cut allows for easy installation on cables ranging from 2.3 to 3mm in diameter. Part of the Agastat 7000 series, this Snap-On marker is a convenient solution for organizing wires and cables. Perfect for use in a variety of applications, it's a must-have for any labeling project. Upgrade your cable management system with this high-quality marker.