STD05Y-Q

Heilind Number:RYCSTD05Y-Q
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-Q
ECAD Model:
3D Model

Description:

STD05Y-Q

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-Q
Color:Yellow
Legend:Q
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:7-1768043-3
SKU:RYCSTD05Y-Q

Detailed Description

Enhance cable identification with our STD05Y-Q snap-on marker, designed for seamless application on cables with a diameter range of .091 to .118 inches (2.3 to 3 mm). Sporting a vibrant yellow hue and a sleek black legend, this marker not only offers high visibility but also ensures clear and lasting labeling. Crafted from durable polyoxymethylene, it guarantees longevity and reliability in various industrial applications. With a straight-cut design, installation is quick and effortless, while its compatibility with the Agastat 7000 series makes it a versatile solution for cable management needs. Ideal for use in diverse environments, from telecommunications to power distribution, this marker is a must-have for efficient organization and safety compliance. Elevate your labeling process with this high-quality accessory, a perfect fit for wire and cable marking tasks.