STD05Y-S

Heilind Number:RYCSTD05Y-S
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-S
ECAD Model:
3D Model

Description:

STD05Y-S

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-S
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:7-1768043-6
SKU:RYCSTD05Y-S

Detailed Description

Enhance cable organization with the STD05Y-S snap-on marker in vibrant yellow, designed for easy identification in a variety of applications. Part of the Agastat 7000 series, this marker boasts durable polyoxymethylene construction and features a straight-cut design for effortless installation. The black legend "S" adds a professional touch, ensuring clear labeling. Suitable for cables with a diameter ranging from .091 to .118 inches (2.3 to 3 mm), it offers a secure fit for efficient cable management. Perfect for use in labeling and identification projects, this marker is a valuable addition to any toolkit.