STD05Y-SLASH

Heilind Number:RYCSTD05Y-SLASH
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-SLASH
ECAD Model:
3D Model

Description:

STD05Y-SLASH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-SLASH
Color:Yellow
Legend:/
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:7-1768043-7
SKU:RYCSTD05Y-SLASH

Detailed Description

Enhance cable organization with our STD05Y-SLASH markers from the Agastat 7000 series. Designed for easy identification, these yellow markers feature a straight cut for precise placement on cables ranging from .091 to .118 inches in diameter. Made of durable polyoxymethylene, they ensure long-lasting performance in various environments. The black "/ " legend stands out clearly, aiding in quick and efficient cable management. Simply snap-on these markers for hassle-free installation, perfect for streamlining labeling processes in any industrial setting. Compliant with RoHS regulations, they are a reliable choice for environmentally conscious projects. Stay organized and efficient with our high-quality wire and cable markers.