STD05Y-T

Heilind Number:RYCSTD05Y-T
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-T
ECAD Model:
3D Model

Description:

STD05Y-T

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-T
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:7-1768043-8
SKU:RYCSTD05Y-T

Detailed Description

Easily identify and organize your cables with our STD05Y-T marker. Designed for quick and efficient installation, this snap-on marker in vibrant yellow is perfect for color-coding and labeling. Compliant with RoHS standards, it is environmentally friendly and safe for use. With a straight-cut design and compatibility with cable diameters ranging from .091 to .118 inches, or 2.3 to 3 mm, it offers versatility for various applications. The durable polyoxymethylene construction ensures long-lasting performance, while the black legend "T" stands out clearly for easy identification. Part of the Agastat 7000 series, this marker is essential for any labeling or identification project in industrial settings. Explore our range of wire and cable markers, cards, and sleeves for all your organization needs.