STD05Y-U

Heilind Number:RYCSTD05Y-U
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-U
ECAD Model:
3D Model

Description:

STD05Y-U

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-U
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:U
Marker Cut:Straight
Part Aliases:7-1768043-9
SKU:RYCSTD05Y-U

Detailed Description

Enhance cable identification with our STD05Y-U marker, designed for seamless integration within the Agastat 7000 series. Crafted from durable polyoxymethylene in a vibrant yellow hue, it ensures high visibility in any environment. The straight-cut design allows for easy installation on cables ranging from .091 to .118 inches (2.3 to 3 mm) in diameter. Featuring a bold black legend "U," this snap-on marker offers efficient and reliable labeling for various applications. Compliant with RoHS standards, it guarantees both performance and environmental responsibility. Elevate your labeling process with this essential component in the Label & Identification Products category.