STD05Y-V

Heilind Number:RYCSTD05Y-V
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-V
ECAD Model:
3D Model

Description:

STD05Y-V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-V
Color:Yellow
Legend:V
Series:Agastat 7000
Material:Polyoxymethylene
Marker Cut:Straight
Legend Color:Black
Product Type:Snap-On
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Part Aliases:8-1768043-0
SKU:RYCSTD05Y-V

Detailed Description

Enhance cable organization with our STD05Y-V marker, designed for easy identification in any setting. This RoHS-compliant marker in vibrant yellow is part of the Agastat 7000 series, ensuring quality and reliability. Crafted from durable polyoxymethylene, it guarantees long-lasting performance. The straight-cut design, with black legend "V," offers seamless application onto cables with diameters ranging from .091 to .118 inches (2.3 to 3 mm). Perfect for various industries, this snap-on marker is a must-have for efficient cable management.