STD05Y-W

Heilind Number:RYCSTD05Y-W
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:STD05Y-W
ECAD Model:
3D Model

Description:

STD05Y-W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem STD05Y-W
Color:Yellow
Series:Agastat 7000
Material:Polyoxymethylene
Compatible Cable Diameter:.091 - .118 in, 2.3 - 3 mm
Product Type:Snap-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:8-1768043-1
SKU:RYCSTD05Y-W

Detailed Description

Enhance cable organization with our durable STD05Y-W marker, designed for seamless identification in industrial settings. Crafted from high-quality polyoxymethylene in striking yellow, this marker features a convenient snap-on design for quick application. The black legend "W" stands out clearly, ensuring easy cable management. With a straight cut to fit cables ranging from .091 to .118 inches (2.3-3mm) in diameter, it's compatible with various wiring setups. Part of the Agastat 7000 series, this marker guarantees reliable performance and longevity. Perfect for labeling and identifying cables, it belongs to our comprehensive range of Wire & Cable Markers, Cards, & Sleeves, offering a complete solution for your labeling needs. Elevate your cable management system with this essential accessory.